TLW-101-05-G-D
Samtec Inc
Description: Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of TLW-101-05-G-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TLW-101-05-G-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12P0365
Newark .100" Low Profile Terminal Strip Rohs Compliant: Yes |Samtec TLW-101-05-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.7200
  • 50 $0.5920
  • 100 $0.4680
  • 500 $0.2800
  • 1,000 $0.2160
  • 5,000 $0.2050
$0.2050 / $0.7200 Buy Now
DISTI # SAM1094-01-ND
DigiKey CONN HEADER VERT 2POS Min Qty: 1 Lead time: 2 Weeks Container: Bulk 462
In Stock
  • 1 $0.6200
  • 10 $0.5380
  • 100 $0.4432
  • 500 $0.3854
  • 1,000 $0.3179
  • 5,000 $0.2794
  • 10,000 $0.2601
$0.2601 / $0.6200 Buy Now
DISTI # TLW-101-05-G-D
Avnet Americas Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: TLW-101-05-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 4016 Factory Stock
RFQ
DISTI # 200-TLW10105GD
Mouser Electronics Headers & Wire Housings .100" Low Profile Terminal Strip RoHS: Compliant 297
  • 1 $0.5400
  • 50 $0.4200
  • 100 $0.3400
  • 500 $0.2900
  • 1,000 $0.2100
  • 2,500 $0.1900
  • 5,000 $0.1400
$0.1400 / $0.5400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.4038
  • 500 $0.3281
  • 1,000 $0.2500
  • 2,500 $0.2090
  • 5,000 $0.1571
  • 7,500 $0.1548
  • 10,000 $0.1507
  • 15,000 $0.1484
$0.1484 / $0.4038 Buy Now
Quest Components BOARD CONNECTOR, 2 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, BLACK INSULATOR, RECEPTACLE 380
  • 1 $0.9070
  • 15 $0.4082
  • 124 $0.2721
$0.2721 / $0.9070 Buy Now
Quest Components BOARD CONNECTOR, 2 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, BLACK INSULATOR, RECEPTACLE 119
  • 1 $0.3150
  • 17 $0.2625
  • 77 $0.2100
$0.2100 / $0.3150 Buy Now
Powell Electronics .100 Low Prof Terminal Strip Min Qty: 1 2651
  • 1 $0.5400
  • 50 $0.4200
  • 100 $0.3400
  • 500 $0.2900
  • 1,000 $0.2100
$0.2100 / $0.5400 Buy Now
DISTI # 000000000000155363
Sager Headers & Wire Housings .100 Low Profile Terminal Strip Min Qty: 1 4016
  • 1 $0.5400
  • 50 $0.4200
  • 100 $0.3400
  • 500 $0.2900
  • 1,000 $0.2100
  • 2,000 $0.1900
$0.1900 / $0.5400 Buy Now
DISTI # TLW-101-05-G-D
Avnet Abacus (Alt: TLW-101-05-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $0.4038
  • 500 $0.3281
  • 1,000 $0.2500
  • 2,500 $0.2090
  • 5,000 $0.1571
  • 7,500 $0.1548
  • 10,000 $0.1507
  • 15,000 $0.1484
$0.1484 / $0.4038 Buy Now
DISTI # 5cd927b8cd7c1c4c3882fdc0
Samtec .100" Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 4016
  • 1 $0.5400
  • 50 $0.4200
  • 100 $0.3400
  • 500 $0.2900
  • 1,000 $0.2100
  • 2,000 $0.1900
  • 5,000 $0.1400
$0.1400 / $0.5400 Buy Now

CAD Models for TLW-101-05-G-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLW-101-05-G-D by Samtec Inc

TLW-101-05-G-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.198 inch
Body Depth
0.06 inch
Body Length
0.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Terminal Length
0.17 inch
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. TLW-101-05-G-D
    Samtec Inc
    Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for TLW-101-05-G-D

This table gives cross-reference parts and alternative options found for TLW-101-05-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLW-101-05-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95687-102H Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi TLW-101-05-G-D vs 95687-102H
54102-G32-01LF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi TLW-101-05-G-D vs 54102-G32-01LF
TLW-101-01-T-D-RA Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TLW-101-05-G-D vs TLW-101-01-T-D-RA
95687-202H Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions TLW-101-05-G-D vs 95687-202H
TLW-101-05-T-D Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TLW-101-05-G-D vs TLW-101-05-T-D
HC1101C Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Foxconn TLW-101-05-G-D vs HC1101C
95066-302H Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions TLW-101-05-G-D vs 95066-302H
54102-G30-01R Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions TLW-101-05-G-D vs 54102-G30-01R
94654-402H Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions TLW-101-05-G-D vs 94654-402H
94646-202 Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions TLW-101-05-G-D vs 94646-202

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLW-101-05-G-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLW-101-05-G-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TLW-101-05-G-D would you like to use for your alert(s)?
  • Please alert me when TLW-101-05-G-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLW-101-05-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLW-101-05-G-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLW-101-05-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLW-101-05-G-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLW-101-05-G-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: