-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0367
|
Newark | .100" Low Profile Terminal Strip Rohs Compliant: Yes |Samtec TLW-101-05-T-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4016 |
|
$0.1170 / $0.4050 | Buy Now |
DISTI #
SAM1095-01-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$0.1460 / $0.3900 | Buy Now |
DISTI #
TLW-101-05-T-D
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: TLW-101-05-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4016 Factory Stock |
|
$0.1200 / $0.2900 | Buy Now |
DISTI #
200-TLW10105TD
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Terminal Strip RoHS: Compliant | 1358 |
|
$0.0720 / $0.2900 | Buy Now |
|
Onlinecomponents.com | .100" Low Profile Terminal Strip Rohs Compliant: Yes |Samtec TLW-101-05-T-D RoHS: Compliant |
1180 In Stock |
|
$0.0788 / $0.2340 | Buy Now |
|
Quest Components | 469 |
|
$0.1362 / $0.4540 | Buy Now | |
|
Powell Electronics | .100 Low Prof Terminal Strip Min Qty: 1 | 2651 |
|
$0.2900 / $120.0000 | Buy Now |
|
Master Electronics | .100" Low Profile Terminal Strip Rohs Compliant: Yes |Samtec TLW-101-05-T-D RoHS: Compliant |
1180 In Stock |
|
$0.0788 / $0.2340 | Buy Now |
DISTI #
5cd92858cd7c1c4c3883bfa9
|
Samtec | .100" Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 4016 |
|
$0.0700 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLW-101-05-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLW-101-05-T-D
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.198 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for TLW-101-05-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLW-101-05-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-G08-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TLW-101-05-T-D vs 54102-G08-01R |
69192-602H | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TLW-101-05-T-D vs 69192-602H |
54102-F30-01 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TLW-101-05-T-D vs 54102-F30-01 |
69192-302 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TLW-101-05-T-D vs 69192-302 |
94646-202 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TLW-101-05-T-D vs 94646-202 |
54102-T05-01 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TLW-101-05-T-D vs 54102-T05-01 |
54102-T05-01LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | TLW-101-05-T-D vs 54102-T05-01LF |
95066-602H | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TLW-101-05-T-D vs 95066-602H |
54102-T16-01 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TLW-101-05-T-D vs 54102-T16-01 |
54102-T12-01 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TLW-101-05-T-D vs 54102-T12-01 |