Power Circuits
TLVH431BQLP
Texas Instruments
Description: 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 125

Overview of TLVH431BQLP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLVH431BQLP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TLVH431B 0.5% accuracy low-voltage wide-operating current adjustable precision shunt regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 48987
  • 1 $0.5819
  • 25 $0.5703
  • 100 $0.5470
  • 500 $0.5237
  • 1,000 $0.4946
$0.4946 / $0.5819 Buy Now
DISTI # TLVH431BQLP
TME IC: voltage reference source, 1.24V, ±0.5%, TO92, reel, 70mA Min Qty: 1 598
  • 1 $0.8000
  • 5 $0.7200
  • 25 $0.6500
  • 100 $0.5700
  • 250 $0.5000
$0.5000 / $0.8000 Buy Now

CAD Models for TLVH431BQLP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLVH431BQLP by Texas Instruments

TLVH431BQLP
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
Package Description
PLASTIC, TO-226, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e3
Length
4.3 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.08 A
Output Voltage-Max
1.246 V
Output Voltage-Min
1.234 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
1.24 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
138 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.5%
Width
4.3 mm
Want to compare parts?
  1. TLVH431BQLP
    Texas Instruments
    0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 125
    VS

Alternate Parts for TLVH431BQLP

This table gives cross-reference parts and alternative options found for TLVH431BQLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431BQLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLVH431BQLPE3 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 125 Texas Instruments TLVH431BQLP vs TLVH431BQLPE3
TLVH431BQLPRE3 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments TLVH431BQLP vs TLVH431BQLPRE3
Part Number Description Manufacturer Compare
TLVH431BQDBVRG4 Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 -40 to 125 Texas Instruments TLVH431BQLP vs TLVH431BQDBVRG4
TLVH431BQLPE3 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 125 Texas Instruments TLVH431BQLP vs TLVH431BQLPE3
TLVH431BQDBVT 0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 125 Texas Instruments TLVH431BQLP vs TLVH431BQDBVT
TLVH431BQDBVTE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TLVH431BQLP vs TLVH431BQDBVTE4
TLVH431BQLPRE3 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments TLVH431BQLP vs TLVH431BQLPRE3
TLVH431BQDBVRE4 0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 125 Texas Instruments TLVH431BQLP vs TLVH431BQDBVRE4

Related Parts for TLVH431BQLP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLVH431BQLP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLVH431BQLP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLVH431BQLP would you like to use for your alert(s)?
  • Please alert me when TLVH431BQLP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLVH431BQLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLVH431BQLP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLVH431BQLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLVH431BQLP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLVH431BQLP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: