-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1579
|
Newark | Volt Ref, Shunt - Adj, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TLVH431BICT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1720 / $0.4400 | Buy Now |
DISTI #
497-13187-1-ND
|
DigiKey | IC VREF SHNT ADJ 0.25% SOT323-6L Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5941 In Stock |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
TLVH431BICT
|
Avnet Americas | V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R - Tape and Reel (Alt: TLVH431BICT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1098 | Buy Now |
DISTI #
511-TLVH431BICT
|
Mouser Electronics | Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA RoHS: Compliant | 20487 |
|
$0.1250 / $0.4400 | Buy Now |
|
STMicroelectronics | Adjustable Shunt voltage reference RoHS: Compliant Min Qty: 1 | 20497 |
|
$0.2200 / $0.4300 | Buy Now |
|
Future Electronics | TLVH431 Series Adj 1.24 to 18 V ±0.25 % Programmable Voltage Reference-SOT323-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
|
Future Electronics | TLVH431 Series Adj 1.24 to 18 V ±0.25 % Programmable Voltage Reference-SOT323-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Bristol Electronics | 2522 |
|
RFQ | ||
|
Quest Components | 5777 |
|
$0.1155 / $0.7700 | Buy Now | |
|
Quest Components | 2017 |
|
$0.1984 / $0.9920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLVH431BICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TLVH431BICT
STMicroelectronics
Adjustable Shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | 1.243 V | |
Output Voltage-Min | 1.237 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.25% | |
Width | 1.25 mm |