Part Details for TLV70711PDQNR3 by Texas Instruments
Overview of TLV70711PDQNR3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLV70711PDQNR3
TLV70711PDQNR3 CAD Models
TLV70711PDQNR3 Part Data Attributes
|
TLV70711PDQNR3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70711PDQNR3
Texas Instruments
1.1V FIXED POSITIVE LDO REGULATOR, PDSO4, PLASTIC, X2SON-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.1165 V | |
Output Voltage1-Min | 1.0835 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV70711PDQNR3
This table gives cross-reference parts and alternative options found for TLV70711PDQNR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70711PDQNR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV707115DQNT | 200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TLV70711PDQNR3 vs TLV707115DQNT |
RP202K111D-TR | Fixed Positive LDO Regulator, 1.1V, 0.61V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | TLV70711PDQNR3 vs RP202K111D-TR |
TLV707115DQNR | 200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TLV70711PDQNR3 vs TLV707115DQNR |