Part Details for TLV707115DQNR by Texas Instruments
Overview of TLV707115DQNR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV707115DQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV707115DQNR-ND
|
DigiKey | IC REG LINEAR 1.15V 200MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
296-40625-1-ND
|
DigiKey | IC REG LINEAR 1.15V 200MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0600 / $0.1800 | Buy Now |
DISTI #
595-TLV707115DQNR
|
Mouser Electronics | LDO Voltage Regulators 200mA Lo IQ Lo-Noise LDO Reg RoHS: Compliant | 527 |
|
$0.0600 / $0.1800 | Buy Now |
|
Rochester Electronics | TLV707 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices RoHS: Compliant Status: Active Min Qty: 1 | 17590 |
|
$0.0567 / $0.0667 | Buy Now |
|
ComSIT USA | LOW-NOISE, LOW-DROPOUT REGULATOR Fixed Positive LDO Regulator, 1.15V, CMOS, PDSO4 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 200mA 50dB(100Hz) Fixed 1.15V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 35 |
|
$0.0994 / $0.1173 | Buy Now |
Part Details for TLV707115DQNR
TLV707115DQNR CAD Models
TLV707115DQNR Part Data Attributes
|
TLV707115DQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV707115DQNR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.1673 V | |
Output Voltage1-Min | 1.1328 V | |
Output Voltage1-Nom | 1.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV707115DQNR
This table gives cross-reference parts and alternative options found for TLV707115DQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV707115DQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV707115DQNT | Texas Instruments | Check for Price | 200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | TLV707115DQNR vs TLV707115DQNT |
RP202K111D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.1V, 0.61V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | TLV707115DQNR vs RP202K111D-TR |
RP202K111B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.1V, 0.61V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | TLV707115DQNR vs RP202K111B-TR |