Part Details for TLV70533YFMT by Texas Instruments
Overview of TLV70533YFMT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV70533YFMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42465-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 4DSLGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2973 In Stock |
|
$0.4150 / $1.1100 | Buy Now |
DISTI #
2156-TLV70533YFMT-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 4DSLGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2250 In Stock |
|
$0.4800 | Buy Now |
DISTI #
595-TLV70533YFMT
|
Mouser Electronics | LDO Voltage Regulators 200-mA, Low IQ LowDropoutRegulator RoHS: Compliant | 0 |
|
$0.4150 / $0.9500 | Order Now |
|
Rochester Electronics | TLV705 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$0.4116 / $0.4842 | Buy Now |
|
LCSC | 200mA 80dB Fixed 3.3V Positive electrode 5.5V DSLGA-4(0.8x0.8) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 34 |
|
$0.3817 / $0.4068 | Buy Now |
Part Details for TLV70533YFMT
TLV70533YFMT CAD Models
TLV70533YFMT Part Data Attributes
|
TLV70533YFMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70533YFMT
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSLGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LGA | |
Package Description | DSLGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.145 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.776 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.15 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.776 mm |
Alternate Parts for TLV70533YFMT
This table gives cross-reference parts and alternative options found for TLV70533YFMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70533YFMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70533YFMR | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSLGA -40 to 125 | Texas Instruments | TLV70533YFMT vs TLV70533YFMR |