-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70533PYFPR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51728-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2922 In Stock |
|
$0.1762 / $0.6400 | Buy Now |
DISTI #
595-TLV70533PYFPR
|
Mouser Electronics | LDO Voltage Regulators 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-DSBGA -40 to 125 RoHS: Compliant | 540 |
|
$0.1760 / $0.6400 | Buy Now |
DISTI #
V72:2272_16636640
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1701 Container: Cut Strips | Americas - 2998 |
|
$0.1844 / $0.6209 | Buy Now |
DISTI #
C1S746204142011
|
Chip1Stop | LDO Regulator Pos 3.3V 0.2A 4-Pin DSBGA T/R RoHS: Compliant pbFree: Yes | 2998 |
|
$0.1840 / $0.4970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70533PYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70533PYFPR
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.776 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.776 mm |
This table gives cross-reference parts and alternative options found for TLV70533PYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70533PYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70533PYFPT | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-DSBGA -40 to 125 | Texas Instruments | TLV70533PYFPR vs TLV70533PYFPT |