Part Details for TLV431TFTA by Diodes Incorporated
Overview of TLV431TFTA by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLV431TFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6088
|
Newark | Volt Ref, Shunt, 1.24V, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. TLV431TFTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6589 |
|
$0.2750 / $0.6560 | Buy Now |
DISTI #
TLV431TFTADICT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.2% SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4167 In Stock |
|
$0.1828 / $0.9100 | Buy Now |
DISTI #
TLV431TFTA
|
Avnet Americas | Voltage Reference, Shunt Adjustable, 1.2375 V to 1.2425 V, 3 Pins, SOT-23 - Tape and Reel (Alt: TLV431TFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2532 | Buy Now |
DISTI #
621-TLV431TFTA
|
Mouser Electronics | Voltage References 1.24V Shunt Reg 20mA 1.24 to 18V RoHS: Compliant | 9708 |
|
$0.1950 / $0.6900 | Buy Now |
DISTI #
E02:0323_08527407
|
Arrow Electronics | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2438 | Europe - 3000 |
|
$0.1547 / $0.1595 | Buy Now |
|
Future Electronics | VREG Shunt Regulator SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1670 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.24V, TRIM/ADJUSTABLE, PDSO3 | 10 |
|
$0.3939 | Buy Now |
DISTI #
TLV431TFTA
|
Avnet Silica | Voltage Reference, Shunt Adjustable, 1.2375 V to 1.2425 V, 3 Pins, SOT-23 (Alt: TLV431TFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 0.2% SOT23 | 7859 |
|
$0.1363 / $0.1625 | Buy Now |
|
New Advantage Corporation | SOT23/1.24V COST EFFECTIVE SHUNT REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.2034 / $0.2198 | Buy Now |
Part Details for TLV431TFTA
TLV431TFTA CAD Models
TLV431TFTA Part Data Attributes
|
TLV431TFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TLV431TFTA
Diodes Incorporated
Three Terminal Voltage Reference,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2425 V | |
Output Voltage-Min | 1.2375 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 151.515 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |