Power Circuits
TLV431CDBVR
Texas Instruments
Description: 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70

Overview of TLV431CDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV431CDBVRG4 Texas Instruments 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70
TLV431CDBVR Texas Instruments 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70

Price & Stock for TLV431CDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-13616-1-ND
DigiKey IC VREF SHUNT ADJ 1.5% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14870
In Stock
  • 1 $0.3000
  • 10 $0.2030
  • 25 $0.1788
  • 100 $0.1514
  • 250 $0.1384
  • 500 $0.1375
  • 3,000 $0.1658
  • 6,000 $0.1602
  • 9,000 $0.1574
  • 15,000 $0.1543
  • 21,000 $0.1525
  • 30,000 $0.1507
$0.1375 / $0.3000 Buy Now
DISTI # 595-TLV431CDBVR
Mouser Electronics Voltage References Lw V Adj Shunt RoHS: Compliant 5017
  • 1 $0.3400
  • 10 $0.2740
  • 100 $0.2030
  • 500 $0.1720
  • 1,000 $0.1380
  • 3,000 $0.1370
  • 45,000 $0.1360
$0.1360 / $0.3400 Buy Now
Bristol Electronics   1227
RFQ
Quest Components 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5 981
  • 1 $0.5175
  • 194 $0.2588
  • 774 $0.2070
$0.2070 / $0.5175 Buy Now
DISTI # TLV431CDBVR
TME IC: voltage reference source, 1.24V, ±1.5%, SOT23-5, reel,tape Min Qty: 3 0
  • 3 $0.2940
  • 25 $0.2650
  • 100 $0.2340
  • 500 $0.2100
  • 3,000 $0.2030
$0.2030 / $0.2940 RFQ
ComSIT USA LOW-VOLTAGE ADJUSTABLE PRECISION SHUNT REGULATOR Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 RoHS: Compliant Stock EU - 1560
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-TLV431CDBVR
Sensible Micro Corporation 1.24V~6V 1.5% 15Ma Adjustable Sot235 Voltage References Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 170
  • 100 $0.1560
  • 500 $0.1520
  • 1,000 $0.1440
$0.1440 / $0.1560 RFQ
Chip 1 Exchange INSTOCK 19103
RFQ
LCSC 1.24V6V 1.5% 15mA Adjustable SOT-23-5 Voltage Reference ROHS 820
  • 5 $0.2599
  • 50 $0.2038
  • 150 $0.1764
  • 500 $0.1519
  • 3,000 $0.1452
  • 6,000 $0.1412
$0.1412 / $0.2599 Buy Now
Win Source Electronics IC VREF SHUNT ADJ SOT23-5 88251
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for TLV431CDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV431CDBVR by Texas Instruments

TLV431CDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1996-01-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
1.258 V
Output Voltage-Min
1.222 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
138 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Width
1.6 mm
Want to compare parts?
  1. TLV431CDBVR
    Texas Instruments
    1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
    VS

Alternate Parts for TLV431CDBVR

This table gives cross-reference parts and alternative options found for TLV431CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV431CDBVRG4 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVR vs TLV431CDBVRG4
TLV431CDBV Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVR vs TLV431CDBV
TLV431CDBVRE4 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVR vs TLV431CDBVRE4
TLV431CDBVTG4 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVR vs TLV431CDBVTG4
Part Number Description Manufacturer Compare
TLV431CDBV Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVR vs TLV431CDBV
TLV431BQDBVRQ1 Automotive, low-voltage adjustable precision shunt regulator 5-SOT-23 -40 to 125 Texas Instruments TLV431CDBVR vs TLV431BQDBVRQ1
TLV431BCDBVR 0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVR vs TLV431BCDBVR
TS431BIYLT Adjustable shunt voltage reference IC (automotive for SOT23-5) STMicroelectronics TLV431CDBVR vs TS431BIYLT
TLV431AQDBVT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TLV431CDBVR vs TLV431AQDBVT
TLV431AQDBVR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TLV431CDBVR vs TLV431AQDBVR
TLV431AIDBVTE4 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TLV431CDBVR vs TLV431AIDBVTE4
TLV431CDBVRG4 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVR vs TLV431CDBVRG4
TLV431ACDBV5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO5 Texas Instruments TLV431CDBVR vs TLV431ACDBV5
TLV431BCDBVRE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TLV431CDBVR vs TLV431BCDBVRE4

Related Parts for TLV431CDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV431CDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV431CDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV431CDBVR would you like to use for your alert(s)?
  • Please alert me when TLV431CDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV431CDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV431CDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV431CDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV431CDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV431CDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: