Datasheets
TLV431BQDBZTG4 by: Texas Instruments

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125

Part Details for TLV431BQDBZTG4 by Texas Instruments

Overview of TLV431BQDBZTG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLV431BQDBZTG4

Part # Distributor Description Stock Price Buy
Rochester Electronics TLV431B 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 40
  • 1 $0.7989
  • 25 $0.7829
  • 100 $0.7510
  • 500 $0.7190
  • 1,000 $0.6791
$0.6791 / $0.7989 Buy Now

Part Details for TLV431BQDBZTG4

TLV431BQDBZTG4 CAD Models

TLV431BQDBZTG4 Part Data Attributes

TLV431BQDBZTG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV431BQDBZTG4 Texas Instruments 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description TSSOP,
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1996-01-01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e4
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.246 V
Output Voltage-Min 1.234 V
Output Voltage-Nom 1.24 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.24 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 138 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Width 1.3 mm

Alternate Parts for TLV431BQDBZTG4

This table gives cross-reference parts and alternative options found for TLV431BQDBZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BQDBZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV431BQDBZT 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125 Texas Instruments TLV431BQDBZTG4 vs TLV431BQDBZT
TLV431BQDBZR 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125 Texas Instruments TLV431BQDBZTG4 vs TLV431BQDBZR
TLV431BQDBZRG4 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125 Texas Instruments TLV431BQDBZTG4 vs TLV431BQDBZRG4
Part Number Description Manufacturer Compare
AS432S 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.25V, PSSO3, HEAT SPREADER, PLASTIC, SOT-89, 3PIN Emerson Embedded Power TLV431BQDBZTG4 vs AS432S
AD1588BRT-REEL7 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc TLV431BQDBZTG4 vs AD1588BRT-REEL7
TLV431BIDBZTG4 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TLV431BQDBZTG4 vs TLV431BIDBZTG4
SPX385AM-2.5/TR Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN Exar Corporation TLV431BQDBZTG4 vs SPX385AM-2.5/TR
AD1588BRT-REEL IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc TLV431BQDBZTG4 vs AD1588BRT-REEL
NJM2380U Two Terminal Voltage Reference, 1 Output, 2.465V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN New Japan Radio Co Ltd TLV431BQDBZTG4 vs NJM2380U
MAX6138AEXR50+T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products TLV431BQDBZTG4 vs MAX6138AEXR50+T
MAX6007BEUR+ 1µA SOT23 Precision Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc TLV431BQDBZTG4 vs MAX6007BEUR+
TLV431BCDBZTG4 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70 Texas Instruments TLV431BQDBZTG4 vs TLV431BCDBZTG4
ADR520BRT-R2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc TLV431BQDBZTG4 vs ADR520BRT-R2

TLV431BQDBZTG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV431BQDBZTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV431BQDBZTG4 by Texas Instruments

  • Please alert me when TLV431BQDBZTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV431BQDBZTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV431BQDBZTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV431BQDBZTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV431BQDBZTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV431BQDBZTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: