Part Details for TLV320AIC3206IYZFR by Texas Instruments
Overview of TLV320AIC3206IYZFR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV320AIC3206IYZFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV320AIC3206IYZFR-ND
|
DigiKey | IC STEREO AUD CODEC LP 40WQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8075 | Buy Now |
DISTI #
595-T320AIC3206IYZFR
|
Mouser Electronics | Interface - CODECs Very-Low-Power Stereo Codec With DirectPath&trade, HP Amplifier 42-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 205 |
|
$2.1353 / $4.9280 | Buy Now |
|
Quest Components | PCM CODEC, 1-FUNC, 2-CHANNEL, PBGA42 | 164 |
|
$2.8600 / $6.6000 | Buy Now |
|
Ameya Holding Limited | IC STEREO AUD CODEC LP 40WQFN | 6048 |
|
RFQ | |
DISTI #
SMC-TLV320AIC3206IYZFR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12995 |
|
RFQ |
Part Details for TLV320AIC3206IYZFR
TLV320AIC3206IYZFR CAD Models
TLV320AIC3206IYZFR Part Data Attributes
|
TLV320AIC3206IYZFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3206IYZFR
Texas Instruments
Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 42-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | R-PBGA-B42 | |
JESD-609 Code | e1 | |
Length | 3.469 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.269 mm |
Alternate Parts for TLV320AIC3206IYZFR
This table gives cross-reference parts and alternative options found for TLV320AIC3206IYZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3206IYZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3206IYZFT | Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 42-DSBGA -40 to 85 | Texas Instruments | TLV320AIC3206IYZFR vs TLV320AIC3206IYZFT |