Part Details for TLV2711CDBVTG4 by Texas Instruments
Overview of TLV2711CDBVTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2711CDBVTG4
TLV2711CDBVTG4 CAD Models
TLV2711CDBVTG4 Part Data Attributes
|
TLV2711CDBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2711CDBVTG4
Texas Instruments
Single LinCMOS™ Rail-To-Rail uPower Operational Amplifier 5-SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 0.025 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 56 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TLV2711CDBVTG4
This table gives cross-reference parts and alternative options found for TLV2711CDBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2711CDBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2711CDBVR | Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2711CDBVTG4 vs TLV2711CDBVR |
TLV2711CDBV | OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2711CDBVTG4 vs TLV2711CDBV |
TLV2711CDBVT | Single, 10-V, 65-kHz operational amplifier 5-SOT-23 | Texas Instruments | TLV2711CDBVTG4 vs TLV2711CDBVT |
TLV2711CDBVRG4 | Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2711CDBVTG4 vs TLV2711CDBVRG4 |
TLV2711CDBVR | OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2711CDBVTG4 vs TLV2711CDBVR |
TLV2711CDBVT | OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2711CDBVTG4 vs TLV2711CDBVT |