-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10651-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6100 In Stock |
|
$0.5736 / $1.3900 | Buy Now |
DISTI #
595-TLV2711CDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps LP R/R Op Amp. RoHS: Compliant | 5216 |
|
$0.5390 / $1.0900 | Buy Now |
|
Bristol Electronics | 439 |
|
RFQ | ||
DISTI #
SMC-TLV2711CDBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 36 |
|
RFQ | |
DISTI #
C1S746207776970
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 6000 |
|
$0.5080 | Buy Now |
DISTI #
C1S746201567316
|
Chip1Stop | Op Amp Single GP R-R O/P ±5V/10V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 936 |
|
$0.5460 / $0.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2711CDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2711CDBVR
Texas Instruments
Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 0.025 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 65 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2711CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2711CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2711CDBVRG4 | Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2711CDBVR vs TLV2711CDBVRG4 |
TLV2711CDBVR | OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2711CDBVR vs TLV2711CDBVR |
TLV2711CDBV | OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2711CDBVR vs TLV2711CDBV |
TLV2711CDBVT | OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2711CDBVR vs TLV2711CDBVT |
TLV2711CDBVT | Single, 10-V, 65-kHz operational amplifier 5-SOT-23 | Texas Instruments | TLV2711CDBVR vs TLV2711CDBVT |