Datasheets
TLV2455AIPWRG4 by: Texas Instruments

QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16

Part Details for TLV2455AIPWRG4 by Texas Instruments

Overview of TLV2455AIPWRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Part Details for TLV2455AIPWRG4

TLV2455AIPWRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLV2455AIPWRG4 Part Data Attributes

TLV2455AIPWRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV2455AIPWRG4 Texas Instruments QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.007 µA
Bias Current-Max (IIB) @25C 0.005 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 1300 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Min 0.02 V/us
Slew Rate-Nom 0.11 V/us
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 200
Voltage Gain-Min 35000
Wideband NO
Width 4.4 mm

Alternate Parts for TLV2455AIPWRG4

This table gives cross-reference parts and alternative options found for TLV2455AIPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2455AIPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV2455AIPWR QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC TLV2455AIPWRG4 vs TLV2455AIPWR
TLV2455AIPW QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC TLV2455AIPWRG4 vs TLV2455AIPW
TLV2455AIPW Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO op amp with shutdown 16-TSSOP -40 to 125 Texas Instruments TLV2455AIPWRG4 vs TLV2455AIPW
Part Number Description Manufacturer Compare
TLV2455AIPWR QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC TLV2455AIPWRG4 vs TLV2455AIPWR
TLV2455IPWRG4 IC QUAD OP-AMP, 2000 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16, Operational Amplifier Texas Instruments TLV2455AIPWRG4 vs TLV2455IPWRG4
TLV2455AIPWLE QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16 Texas Instruments TLV2455AIPWRG4 vs TLV2455AIPWLE
TLV2455IPWR QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16 Texas Instruments TLV2455AIPWRG4 vs TLV2455IPWR
TLV2455CPWRG4 QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TLV2455AIPWRG4 vs TLV2455CPWRG4
TLV2455AIPW QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC TLV2455AIPWRG4 vs TLV2455AIPW
TLV2455CPW QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TLV2455AIPWRG4 vs TLV2455CPW
TLV2455AIPW Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO op amp with shutdown 16-TSSOP -40 to 125 Texas Instruments TLV2455AIPWRG4 vs TLV2455AIPW
TLV2455IPWG4 QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TLV2455AIPWRG4 vs TLV2455IPWG4
TLV2455CPWR QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC TLV2455AIPWRG4 vs TLV2455CPWR

TLV2455AIPWRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2455AIPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2455AIPWRG4 by Texas Instruments

  • Please alert me when TLV2455AIPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV2455AIPWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2455AIPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV2455AIPWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2455AIPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2455AIPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: