Part Details for TLV2455AIPWLE by Texas Instruments
Overview of TLV2455AIPWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for TLV2455AIPWLE
TLV2455AIPWLE CAD Models
TLV2455AIPWLE Part Data Attributes
|
TLV2455AIPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2455AIPWLE
Texas Instruments
QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.11 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Width | 4.4 mm |
Alternate Parts for TLV2455AIPWLE
This table gives cross-reference parts and alternative options found for TLV2455AIPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2455AIPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2455AIPWRG4 | QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TLV2455AIPWLE vs TLV2455AIPWRG4 |
TLV2455AIPWR | QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | TLV2455AIPWLE vs TLV2455AIPWR |
TLV2455IPWRG4 | IC QUAD OP-AMP, 2000 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16, Operational Amplifier | Texas Instruments | TLV2455AIPWLE vs TLV2455IPWRG4 |
TLV2455IPWR | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | TLV2455AIPWLE vs TLV2455IPWR |
TLV2455CPWRG4 | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TLV2455AIPWLE vs TLV2455CPWRG4 |
TLV2455AIPW | QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | TLV2455AIPWLE vs TLV2455AIPW |
TLV2455CPW | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TLV2455AIPWLE vs TLV2455CPW |
TLV2455AIPW | Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO op amp with shutdown 16-TSSOP -40 to 125 | Texas Instruments | TLV2455AIPWLE vs TLV2455AIPW |
TLV2455IPWG4 | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TLV2455AIPWLE vs TLV2455IPWG4 |
TLV2455CPWR | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | TLV2455AIPWLE vs TLV2455CPWR |