Amplifier Circuits
TLV2442QD
Texas Instruments
Description: DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8

Overview of TLV2442QD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV2442QD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TLV2442 - Operational Amplifier, 2 Func, 1600uV Offset-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 11900
  • 1 $0.9556
  • 25 $0.9365
  • 100 $0.8983
  • 500 $0.8600
  • 1,000 $0.8123
$0.8123 / $0.9556 Buy Now

CAD Models for TLV2442QD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV2442QD by Texas Instruments

TLV2442QD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00026 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Nom
75 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1600 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.4 V/us
Slew Rate-Nom
1.3 V/us
Supply Current-Max
2.2 mA
Supply Voltage Limit-Max
12 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1750
Voltage Gain-Min
400
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLV2442QD
    Texas Instruments
    DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for TLV2442QD

This table gives cross-reference parts and alternative options found for TLV2442QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2442QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2442QDRG4 DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLV2442QD vs TLV2442QDRG4
TLV2442QDR Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 125 Texas Instruments TLV2442QD vs TLV2442QDR
Part Number Description Manufacturer Compare
TLV2442CDRG4 DUAL OP-AMP, 2500uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLV2442QD vs TLV2442CDRG4
TLV2442AIPWG4 Advanced LinCMOS™ Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP -40 to 85 Texas Instruments TLV2442QD vs TLV2442AIPWG4
TLV2442AIPWLE Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP -40 to 85 Texas Instruments TLV2442QD vs TLV2442AIPWLE
TLV2442AQDDR DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8 Texas Instruments TLV2442QD vs TLV2442AQDDR
5962-9751101QPX DUAL OP-AMP, 2500uV OFFSET-MAX, 1.75MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLV2442QD vs 5962-9751101QPX
TLV2442QDRQ1 Automotive Advanced LinCMOS Rail-to-Rail Output Wide-Input-Voltage Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments TLV2442QD vs TLV2442QDRQ1
TLV2442AQPWRG4Q1 Automotive, advanced LinCMOS™ rail-to-rail output wide-input-voltage dual precision op amp 8-TSSOP -40 to 125 Texas Instruments TLV2442QD vs TLV2442AQPWRG4Q1
TLV2442AIDRG4 Advanced LinCMOS™ Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 85 Texas Instruments TLV2442QD vs TLV2442AIDRG4
TLV2442AQPWRG4 DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments TLV2442QD vs TLV2442AQPWRG4
TLV2442IDRG4 DUAL OP-AMP, 2500uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLV2442QD vs TLV2442IDRG4

Related Parts for TLV2442QD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2442QD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2442QD by Texas Instruments

  • Please alert me when TLV2442QD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2442QD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2442QD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2442QD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2442QD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2442QD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: