Part Details for TLV2442AQDDR by Texas Instruments
Overview of TLV2442AQDDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2442AQDDR
TLV2442AQDDR CAD Models
TLV2442AQDDR Part Data Attributes:
|
TLV2442AQDDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2442AQDDR
Texas Instruments
DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.3 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1750 | |
Width | 3.9 mm |
Alternate Parts for TLV2442AQDDR
This table gives cross-reference parts and alternative options found for TLV2442AQDDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2442AQDDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2442QPWG4 | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP | Texas Instruments | TLV2442AQDDR vs TLV2442QPWG4 |
TLV2442CDG4 | Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2442AQDDR vs TLV2442CDG4 |
TLV2442QD | DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2442AQDDR vs TLV2442QD |
TLV2442QDRG4 | DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2442AQDDR vs TLV2442QDRG4 |
TLV2442MFK | DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLV2442AQDDR vs TLV2442MFK |
TLV2442AQPWG4 | DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | TLV2442AQDDR vs TLV2442AQPWG4 |
TLV2442CDR | Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2442AQDDR vs TLV2442CDR |
TLV2442QDRQ1 | Automotive Advanced LinCMOS Rail-to-Rail Output Wide-Input-Voltage Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLV2442AQDDR vs TLV2442QDRQ1 |
TLV2442QDR | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2442AQDDR vs TLV2442QDR |
TLV2442CDRG4 | DUAL OP-AMP, 2500uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2442AQDDR vs TLV2442CDRG4 |