Part Details for TLUR6400 by Vishay Semiconductors
Overview of TLUR6400 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TLUR6400
TLUR6400 CAD Models
TLUR6400 Part Data Attributes:
|
TLUR6400
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLUR6400
Vishay Semiconductors
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLUR6400
This table gives cross-reference parts and alternative options found for TLUR6400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLUR6400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5053 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Everlight Electronics Co Ltd | TLUR6400 vs MV5053 |
MV5023 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | TLUR6400 vs MV5023 |
MV5052 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLUR6400 vs MV5052 |
MV5052 | Single Color LED, Red, Tinted, T-1 3/4, 5mm | Everlight Electronics Co Ltd | TLUR6400 vs MV5052 |
MV5053 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLUR6400 vs MV5053 |