Part Details for MV5053 by Everlight Electronics Co Ltd
Overview of MV5053 by Everlight Electronics Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV5053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1099-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1081 In Stock |
|
$0.0896 / $0.4600 | Buy Now |
DISTI #
MV5053
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Bulk (Alt: MV5053) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0698 / $0.0812 | Buy Now |
DISTI #
V36:1790_07687660
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin T-1 3/4 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2245 | Americas - 96 |
|
$0.0693 / $0.3864 | Buy Now |
DISTI #
V99:2348_07687660
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin T-1 3/4 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2202 | Americas - 72 |
|
$0.0788 / $0.4439 | Buy Now |
|
Future Electronics | Red 5 mm 80° Diffused 0.5 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11Bag |
|
$0.0744 / $0.0903 | Buy Now |
DISTI #
66922704
|
Verical | LED Uni-Color Red 660nm 2-Pin T-1 3/4 Min Qty: 85 Package Multiple: 1 Date Code: 2245 | Americas - 96 |
|
$0.0693 / $0.2495 | Buy Now |
DISTI #
MV5053
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Bulk (Alt: MV5053) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0698 / $0.0812 | Buy Now |
DISTI #
SMC-MV5053
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 354 |
|
RFQ | |
|
Chip1Cloud | LED RED DIFF 5MM ROUND T/H | 2000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MV5053
MV5053 CAD Models
MV5053 Part Data Attributes:
|
MV5053
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5053
Everlight Electronics Co Ltd
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
Alternate Parts for MV5053
This table gives cross-reference parts and alternative options found for MV5053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5053 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV5053 vs MV5053 |