Part Details for TLSVFD1C336K12LE by NEC Electronics Group
Overview of TLSVFD1C336K12LE by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TLSVFD1C336K12LE
TLSVFD1C336K12LE CAD Models
TLSVFD1C336K12LE Part Data Attributes
|
TLSVFD1C336K12LE
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
TLSVFD1C336K12LE
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2916
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0052 mA | |
Manufacturer Series | SVF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2916 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TLSVFD1C336K12LE
This table gives cross-reference parts and alternative options found for TLSVFD1C336K12LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFD1C336K12LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HC336KBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HC336KBZTR |
CWR11HK336KBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HK336KBZTR |
CWR11HK336KCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HK336KCZBULK |
CWR11HC336KZZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HC336KZZTR |
CWR11HK336KBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HK336KBZBULK |
CWR11HK336KBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HK336KBZW |
CWR11HB336KBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HB336KBZBULK |
CWR11HK336KZZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HK336KZZTR |
CWR11HK336KZZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HK336KZZW |
CWR11HC336KCZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1C336K12LE vs CWR11HC336KCZW |