Part Details for CWR11HK336KCZBULK by Kyocera AVX Components
Overview of CWR11HK336KCZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11HK336KCZBULK
CWR11HK336KCZBULK CAD Models
CWR11HK336KCZBULK Part Data Attributes
|
CWR11HK336KCZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HK336KCZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2916 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for CWR11HK336KCZBULK
This table gives cross-reference parts and alternative options found for CWR11HK336KCZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HK336KCZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HC336KBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HC336KBZTR |
CWR11HK336KBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HK336KBZTR |
CWR11HC336KZZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HC336KZZTR |
CWR11HK336KBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HK336KBZBULK |
CWR11HK336KBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HK336KBZW |
CWR11HB336KBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HB336KBZBULK |
CWR11HK336KZZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HK336KZZTR |
CWR11HK336KZZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HK336KZZW |
CWR11HC336KCZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HC336KCZW |
CWR11HB336KZZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | CWR11HK336KCZBULK vs CWR11HB336KZZBULK |