There are no models available for this part yet.
Overview of TLP785(GRH-TP6,F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for TLP785(GRH-TP6,F by Toshiba America Electronic Components
Part Data Attributes for TLP785(GRH-TP6,F by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
DIP-4
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
150%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
1.3 V
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method
|
TR, EMBOSSED, PLASTIC, 13 INCH
|
Power Dissipation-Max
|
0.15 W
|
Surface Mount
|
NO
|
Alternate Parts for TLP785(GRH-TP6,F
This table gives cross-reference parts and alternative options found for TLP785(GRH-TP6,F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785(GRH-TP6,F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP785(GRH-TP6 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GRH-TP6,F vs TLP785(GRH-TP6 |
TLP785(D4-GRH) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GRH-TP6,F vs TLP785(D4-GRH) |
TLP785(D4-GRH,F(C | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Toshiba America Electronic Components | TLP785(GRH-TP6,F vs TLP785(D4-GRH,F(C |
TLP785(D4-GRH-LF6,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GRH-TP6,F vs TLP785(D4-GRH-LF6,F |
TLP785(D4-GRH-LF6 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GRH-TP6,F vs TLP785(D4-GRH-LF6 |
TLP785(GRH) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GRH-TP6,F vs TLP785(GRH) |
TLP785(GRH-LF6,F | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP785(GRH-TP6,F vs TLP785(GRH-LF6,F |
TLP785(D4-GRH,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GRH-TP6,F vs TLP785(D4-GRH,F |