TLP785(GRH-TP6,F
vs
TLP785F(GRH-TP7,F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
DIP-4
|
DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
150%
|
150%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.3 V
|
1.3 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR, EMBOSSED, PLASTIC, 13 INCH
|
TR, EMBOSSED, PLASTIC, 13 INCH
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP785(GRH-TP6,F with alternatives
-
TLP785(GRH-TP6,F vs TLP785(D4-GRH-LF6
-
TLP785(GRH-TP6,F vs TLP785(D4-GRH-LF6,F
-
TLP785(GRH-TP6,F vs TLP785(D4-GRH,F(C
-
TLP785(GRH-TP6,F vs TLP785(GRH)
-
TLP785(GRH-TP6,F vs TLP785(GRH-LF6,F
-
TLP785(GRH-TP6,F vs EL816(S1)(Y)(TU)-V
-
TLP785(GRH-TP6,F vs EL816S2(Y)(TB)-F
-
TLP785(GRH-TP6,F vs EL816(S1)(Y)(TA)
-
TLP785(GRH-TP6,F vs EL816(S)(Y)(TA)-F
Compare TLP785F(GRH-TP7,F with alternatives
-
TLP785F(GRH-TP7,F vs TLP785F(D4-GRH)
-
TLP785F(GRH-TP7,F vs TLP785F(GRH,F
-
TLP785F(GRH-TP7,F vs TLP785F(GRH)
-
TLP785F(GRH-TP7,F vs EL816(S1)(Y)(TU)-V
-
TLP785F(GRH-TP7,F vs EL816S2(Y)(TB)-F
-
TLP785F(GRH-TP7,F vs EL816(S1)(Y)(TA)
-
TLP785F(GRH-TP7,F vs EL816(S)(Y)(TA)-F
-
TLP785F(GRH-TP7,F vs EL816S(Y)(TD)(D)-VG
-
TLP785F(GRH-TP7,F vs EL816S(Y)(TU)-FV