There are no models available for this part yet.
Overview of TLP762J by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for TLP762J by Toshiba America Electronic Components
Part Data Attributes for TLP762J by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
DIP-6/5
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Date Of Intro
|
1995-03-01
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Input Trigger Current-Nom
|
10 mA
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
On-State Current-Max
|
0.1 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
600 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for TLP762J
This table gives cross-reference parts and alternative options found for TLP762J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP762J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC4SD11NXPBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6/5 | Sharp Corp | TLP762J vs PC4SD11NXPBF |
MOC3032SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, PDIP-6, 1000-REEL | onsemi | TLP762J vs MOC3032SR2M |
TLP3063 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | TLP762J vs TLP3063 |
PC3SF11YXZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | TLP762J vs PC3SF11YXZAF |
MOC3001 | SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Motorola Semiconductor Products | TLP762J vs MOC3001 |
PC3SD21YWZCF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | TLP762J vs PC3SD21YWZCF |
PC3ST21NSZCF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | Sharp Corp | TLP762J vs PC3ST21NSZCF |
TIL3009 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Texas Instruments | TLP762J vs TIL3009 |
PC4SF21YXPBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | TLP762J vs PC4SF21YXPBF |
MOC3032SVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | TLP762J vs MOC3032SVM |