Part Details for TLP741J(GR-LF2) by Toshiba America Electronic Components
Overview of TLP741J(GR-LF2) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for TLP741J(GR-LF2)
TLP741J(GR-LF2) CAD Models
TLP741J(GR-LF2) Part Data Attributes:
|
TLP741J(GR-LF2)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP741J(GR-LF2)
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, TRIGGER OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT OPTOCOUPLER |
Alternate Parts for TLP741J(GR-LF2)
This table gives cross-reference parts and alternative options found for TLP741J(GR-LF2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP741J(GR-LF2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP741J(D4-GR) | Optocoupler - Trigger Device Output, TRIGGER OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP741J(GR-LF2) vs TLP741J(D4-GR) |