Part Details for TLP741G(D4) by Toshiba America Electronic Components
Overview of TLP741G(D4) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for TLP741G(D4)
TLP741G(D4) CAD Models
TLP741G(D4) Part Data Attributes:
|
TLP741G(D4)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP741G(D4)
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIGGER OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 11-7B1, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Nom | 4 mA | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TLP741G(D4)
This table gives cross-reference parts and alternative options found for TLP741G(D4). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP741G(D4), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP741G(D4-LF5) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP741G(D4) vs TLP741G(D4-LF5) |
TLP741G(D4-TP5) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP741G(D4) vs TLP741G(D4-TP5) |
TLP741G(D4-TP1) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP741G(D4) vs TLP741G(D4-TP1) |
TLP741GD4 | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP741G(D4) vs TLP741GD4 |
TLP741G(D4-TP4) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP741G(D4) vs TLP741G(D4-TP4) |
TLP741G(D4-LF4) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP741G(D4) vs TLP741G(D4-LF4) |