Part Details for TLP5702(E(O by Toshiba America Electronic Components
Overview of TLP5702(E(O by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Part Details for TLP5702(E(O
TLP5702(E(O CAD Models
TLP5702(E(O Part Data Attributes
|
TLP5702(E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5702(E(O
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |
Alternate Parts for TLP5702(E(O
This table gives cross-reference parts and alternative options found for TLP5702(E(O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP5702(E(O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP5702(D4-TP,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702(D4-TP,E |
TLP5702 | Optical Semiconductor Devices - Photocouplers and Photorelays | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702 |
TLP5702(TP,E(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702(TP,E(T |
TLP5702(D4-TP(O | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702(D4-TP(O |
TLP5702(E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702(E |
TLP5702(D4,E(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702(D4,E(T |
TLP5702(D4-TP,E(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702(D4-TP,E(T |
TLP5702(D4,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702(D4,E |
TLP5702(D4-TP4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702(D4-TP4,E |
TLP5702(TP,E(O | Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(E(O vs TLP5702(TP,E(O |