There are no models available for this part yet.
Overview of TLP531(GB-LF1) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for TLP531(GB-LF1) by Toshiba America Electronic Components
Part Data Attributes for TLP531(GB-LF1) by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
PLASTIC, DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
55 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
100%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.07 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for TLP531(GB-LF1)
This table gives cross-reference parts and alternative options found for TLP531(GB-LF1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP531(GB-LF1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2805-4-A | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | NEC Electronics Group | TLP531(GB-LF1) vs PS2805-4-A |
TLP504A-2(LF2) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | TLP531(GB-LF1) vs TLP504A-2(LF2) |
PC3Q67J0000F | Transistor Output Optocoupler, 4-Element, 2500V Isolation, MINI-FLAT, 16 PIN | Sharp Corp | TLP531(GB-LF1) vs PC3Q67J0000F |
LTV845 | 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-16 | Lite-On Semiconductor Corporation | TLP531(GB-LF1) vs LTV845 |
PS2565-4-A | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-16 | Renesas Electronics Corporation | TLP531(GB-LF1) vs PS2565-4-A |
TLP535(GB-LF2) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP531(GB-LF1) vs TLP535(GB-LF2) |
PC355NJ0000F | Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | Sharp Corp | TLP531(GB-LF1) vs PC355NJ0000F |
PC8Q66 | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Sharp Corp | TLP531(GB-LF1) vs PC8Q66 |
WPPC-D11066BA-TRU | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | TLP531(GB-LF1) vs WPPC-D11066BA-TRU |
PS2562L1-1-L-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4 | Renesas Electronics Corporation | TLP531(GB-LF1) vs PS2562L1-1-L-A |