Part Details for LTV845 by Lite-On Semiconductor Corporation
Overview of LTV845 by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PHOTO COUPLER Darlington Output Optocoupler, 4-Element, 5000V Isolation RoHS: Compliant |
|
|
RFQ | |
DISTI #
LTV845
|
Maritex | 79 |
|
$1.2260 / $1.5500 | Buy Now |
Part Details for LTV845
LTV845 CAD Models
LTV845 Part Data Attributes
|
LTV845
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV845
Lite-On Semiconductor Corporation
4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for LTV845
This table gives cross-reference parts and alternative options found for LTV845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV845S-TA | 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | LTV845 vs LTV845S-TA |
PS2502L-4-A | Darlington Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC, DIP-16 | NEC Electronics Group | LTV845 vs PS2502L-4-A |
LTV-845M | Darlington Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV845 vs LTV-845M |
LTV-845S | Darlington Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV845 vs LTV-845S |
LTV845S | 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, DIP-16 | Lite-On Semiconductor Corporation | LTV845 vs LTV845S |