Part Details for WPPC-A410616AH by World Products Inc
Overview of WPPC-A410616AH by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPPC-A410616AH
WPPC-A410616AH CAD Models
WPPC-A410616AH Part Data Attributes
|
WPPC-A410616AH
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-A410616AH
World Products Inc
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-A410616AH
This table gives cross-reference parts and alternative options found for WPPC-A410616AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-A410616AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP521-4(A-LF2) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | WPPC-A410616AH vs TLP521-4(A-LF2) |
WPPC-A11066BA-TLD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | WPPC-A410616AH vs WPPC-A11066BA-TLD |
WPPC-A11064DA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | WPPC-A410616AH vs WPPC-A11064DA |
MOC8050S | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | WPPC-A410616AH vs MOC8050S |
WPPC-A410616AA-TRU | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, SMD, 16 PIN | World Products Inc | WPPC-A410616AH vs WPPC-A410616AA-TRU |
TIL195ASM | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | WPPC-A410616AH vs TIL195ASM |
WPPC-D12306BH | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | WPPC-A410616AH vs WPPC-D12306BH |
WPPC-D12304CH | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | WPPC-A410616AH vs WPPC-D12304CH |
TLP630(GB-LF2) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-A410616AH vs TLP630(GB-LF2) |
TIL128A | Optocoupler 6-PDIP | Texas Instruments | WPPC-A410616AH vs TIL128A |