There are no models available for this part yet.
Overview of TLP2704(D4-TP,E by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLP2704(D4-TP,E by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TLP2704(D4-TP,ECT-ND
|
DigiKey | HIGH SPEED LOGIC OUTPUT COUPLER, Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4553 / $1.5700 | Buy Now | |
DISTI #
TLP2704(D4-TP,E
|
Avnet Americas | High Speed Logic Output Coupler, 1Mbit, 125C OPR TEMP, SO6L wide creepage package, surface mount, ROHS, T&R, VDE - Tape and Reel (Alt: TLP2704(D4-TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4544 / $0.5432 | Buy Now | |
DISTI #
757-TLP2704D4-TPE
|
Mouser Electronics | High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps RoHS: Compliant | 0 |
|
$0.5090 | Order Now |
CAD Models for TLP2704(D4-TP,E by Toshiba America Electronic Components
Part Data Attributes for TLP2704(D4-TP,E by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Toshiba
|
Additional Feature
|
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.015 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method
|
TR
|
Response Time-Max
|
5.5e-7 s
|
Response Time-Nom
|
3.5e-7 ns
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Alternate Parts for TLP2704(D4-TP,E
This table gives cross-reference parts and alternative options found for TLP2704(D4-TP,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2704(D4-TP,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2704(E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704(E |
TLP2704(D4(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704(D4(T |
TLP2704(D4-TP | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704(D4-TP |
TLP2704(D4,E(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704(D4,E(T |
TLP2704(D4-TP4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704(D4-TP4,E |
TLP2704(D4) | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704(D4) |
TLP2704(TP,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704(TP,E(O |
TLP2704(D4,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704(D4,E(O |
TLP2704(TP(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704(TP(T |
TLP2704 | IC Output Devices, Optical Semiconductor Devices - Photocouplers and Photorelays | Toshiba America Electronic Components | TLP2704(D4-TP,E vs TLP2704 |