TLP2704(D4-TP,E vs TLP714(TP) feature comparison

TLP2704(D4-TP,E Toshiba America Electronic Components

Buy Now Datasheet

TLP714(TP) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 16 Weeks
Samacsys Manufacturer Toshiba
Additional Feature OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED OPEN COLLECTOR, UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR TAPE
Response Time-Max 5.5e-7 s 5.5e-7 s
Response Time-Nom 3.5e-7 ns 3.5e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Base Number Matches 3 2
Power Dissipation-Max 0.08 W
Supply Voltage-Nom 30 V

Compare TLP2704(D4-TP,E with alternatives

Compare TLP714(TP) with alternatives