Part Details for TLP2704(D4-TP,E(T by Toshiba America Electronic Components
Overview of TLP2704(D4-TP,E(T by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLP2704(D4-TP,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71240787
|
Verical | Optocoupler Logic-Out Open Collector Logic, Inverter-IN 1-CH 6-Pin SO T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2326 | Americas - 2688 |
|
$0.5613 / $0.9238 | Buy Now |
DISTI #
80620287
|
Verical | Optocoupler Logic-Out Open Collector Logic, Inverter-IN 1-CH 6-Pin SO T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2345 | Americas - 1500 |
|
$0.8037 | Buy Now |
DISTI #
69917243
|
Verical | Optocoupler Logic-Out Open Collector Logic, Inverter-IN 1-CH 6-Pin SO T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 2301 | Americas - 1350 |
|
$0.4955 / $0.5536 | Buy Now |
|
Quest Components | 1080 |
|
$0.6780 / $1.6950 | Buy Now | |
DISTI #
TLP2704(D4-TP,E(T
|
Avnet Asia | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SOIC Embossed T/R (Alt: TLP2704(D4-TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201193812
|
Chip1Stop | Logic Output Photocouplers RoHS: Compliant Container: Cut Tape | 2688 |
|
$0.4490 / $0.9880 | Buy Now |
DISTI #
C1S751202147573
|
Chip1Stop | Logic Output Photocouplers | 1500 |
|
$0.5010 | Buy Now |
|
CHIPMALL.COM LIMITED | 1350 |
|
$0.4584 / $0.8382 | Buy Now | |
DISTI #
TLP2704(D4-TP,E(T
|
EBV Elektronik | Optocoupler Open Collector-OUT DC-IN 1-CH 6-Pin SOIC Emboss T/R (Alt: TLP2704(D4-TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.8500 | Buy Now |
Part Details for TLP2704(D4-TP,E(T
TLP2704(D4-TP,E(T CAD Models
TLP2704(D4-TP,E(T Part Data Attributes
|
TLP2704(D4-TP,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2704(D4-TP,E(T
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Max | 5.5e-7 s | |
Response Time-Nom | 3.5e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
Alternate Parts for TLP2704(D4-TP,E(T
This table gives cross-reference parts and alternative options found for TLP2704(D4-TP,E(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2704(D4-TP,E(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2704(D4-TP,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(D4-TP,E |
TLP2704(E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(E |
TLP2704(D4(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(D4(T |
TLP2704(D4-TP | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(D4-TP |
TLP2704(D4,E(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(D4,E(T |
TLP2704(D4-TP4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(D4-TP4,E |
TLP2704(D4) | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(D4) |
TLP2704(TP,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(TP,E(O |
TLP2704(D4,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(D4,E(O |
TLP2704(TP(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2704(D4-TP,E(T vs TLP2704(TP(T |