TLM0G157CSSR
DAEWOO Electronic Components
Description: Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412

Overview of TLM0G157CSSR by DAEWOO Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TLM0G157CSSR by DAEWOO Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLM0G157CSSR by DAEWOO Electronic Components

TLM0G157CSSR
DAEWOO Electronic Components
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description
, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
Length
6 mm
Manufacturer Series
TL(4V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Series
TL(4V)
Size Code
2412
Width
3.2 mm
Want to compare parts?
  1. TLM0G157CSSR
    DAEWOO Electronic Components
    Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412
    VS

Alternate Parts for TLM0G157CSSR

This table gives cross-reference parts and alternative options found for TLM0G157CSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLM0G157CSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491C157M004ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation TLM0G157CSSR vs T491C157M004ATAUTO
T493C157M004CC6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation TLM0G157CSSR vs T493C157M004CC6430C-7280
T493C157M004BB6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation TLM0G157CSSR vs T493C157M004BB6430C-7280
B45198L0157M309 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP KEMET Corporation TLM0G157CSSR vs B45198L0157M309
T493C157M004BK6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation TLM0G157CSSR vs T493C157M004BK6230C-7280
T493C157M004AK6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation TLM0G157CSSR vs T493C157M004AK6130C-7280
T491C157M004AHAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation TLM0G157CSSR vs T491C157M004AHAUTO7280
T494C157M004ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation TLM0G157CSSR vs T494C157M004ATAUTO
B45198L0157M306 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP KEMET Corporation TLM0G157CSSR vs B45198L0157M306
T493C157M004AC6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation TLM0G157CSSR vs T493C157M004AC6430C-7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLM0G157CSSR by DAEWOO Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLM0G157CSSR by DAEWOO Electronic Components

  • Please alert me when TLM0G157CSSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLM0G157CSSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLM0G157CSSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLM0G157CSSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLM0G157CSSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLM0G157CSSR by DAEWOO Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: