TLM0G157CSSR
vs
T493C157M004AC6430C-7280
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
DAEWOO ELECTRONIC COMPONENTS CO LTD
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2412
|
, 2412
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
150 µF
|
150 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
2.5 mm
|
2.5 mm
|
Length |
6 mm
|
6 mm
|
Manufacturer Series |
TL(4V)
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Series |
TL(4V)
|
|
Size Code |
2412
|
2412
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Custom Capabilities |
|
5% Tolerance Available On Request
|
ESR |
|
250 mΩ
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Reference Standard |
|
MIL-PRF-55365
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare TLM0G157CSSR with alternatives
Compare T493C157M004AC6430C-7280 with alternatives