Part Details for TLHR5401 by Vishay Semiconductors
Overview of TLHR5401 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for TLHR5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLHR5401-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2106 In Stock |
|
$0.1064 / $0.5100 | Buy Now |
Part Details for TLHR5401
TLHR5401 CAD Models
TLHR5401 Part Data Attributes:
Alternate Parts for TLHR5401
This table gives cross-reference parts and alternative options found for TLHR5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5053 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Everlight Electronics Co Ltd | TLHR5401 vs MV5053 |
MV5023 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | TLHR5401 vs MV5023 |
MV5052 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLHR5401 vs MV5052 |
MV5052 | Single Color LED, Red, Tinted, T-1 3/4, 5mm | Everlight Electronics Co Ltd | TLHR5401 vs MV5052 |
MV5053 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLHR5401 vs MV5053 |