Part Details for TLE6250GXUMA1 by Infineon Technologies AG
Overview of TLE6250GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE6250GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X2064
|
Newark | Can Transceiver, Aec-Q100, 1Mbps, Soic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbaud, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE6250GXUMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13742 |
|
$1.0500 / $1.7400 | Buy Now |
DISTI #
86AK6538
|
Newark | Can Tx Rx, 1Mbaud, 150Deg C, Soic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbaud, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:-Rohs Compliant: Yes |Infineon TLE6250GXUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6590 / $0.8560 | Buy Now |
DISTI #
TLE6250GXUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8530 / $1.0884 | Buy Now |
|
Future Electronics | TLE6250 Series 4.5 to 5.5 V 1 MBd SMT High Speed CAN-Transceiver - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9050 | Buy Now |
|
Quest Components | 892 |
|
$0.5460 / $2.1000 | Buy Now | |
|
Rochester Electronics | TLE6250 - Automotive CAN Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8744 |
|
$0.7292 / $0.8579 | Buy Now |
|
Ameya Holding Limited | TRANSCEIVER | 20000 |
|
RFQ | |
DISTI #
SP000316311
|
EBV Elektronik | CAN Transceiver 1Mbps Normal/Standby 4.5V to 5.5V 8-Pin DSO T/R (Alt: SP000316311) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 DSO-8 / 1/1 Transceiver Full CANbus PG-DSO-8 | 259456 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for TLE6250GXUMA1
TLE6250GXUMA1 CAD Models
TLE6250GXUMA1 Part Data Attributes:
|
TLE6250GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6250GXUMA1
Infineon Technologies AG
Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE6250GXUMA1
This table gives cross-reference parts and alternative options found for TLE6250GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6250GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX1050GXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | TLE6250GXUMA1 vs IFX1050GXUMA1 |
IFX1050G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | TLE6250GXUMA1 vs IFX1050G |
TLE6250GNT | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GXUMA1 vs TLE6250GNT |
TLE6250G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GXUMA1 vs TLE6250G |
SP000613990 | Interface Circuit, | Infineon Technologies AG | TLE6250GXUMA1 vs SP000613990 |