Part Details for PTPS7B8650QDDARQ1 by Texas Instruments
Overview of PTPS7B8650QDDARQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTPS7B8650QDDARQ1
PTPS7B8650QDDARQ1 CAD Models
PTPS7B8650QDDARQ1 Part Data Attributes
|
PTPS7B8650QDDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS7B8650QDDARQ1
Texas Instruments
Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 8-SO PowerPAD -40 to 150
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-09 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 66.775 | |
CO2e (mg) | 803.971 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Automotive: -40C to +150C | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Qualifications | AEC-Q100 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.555 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.0225% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% |
Alternate Parts for PTPS7B8650QDDARQ1
This table gives cross-reference parts and alternative options found for PTPS7B8650QDDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS7B8650QDDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4276TQ50 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSFM5, STRAIGHT, TO-220, 5 PIN | onsemi | PTPS7B8650QDDARQ1 vs NCV4276TQ50 |
NCV4276DT50RK | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, DPAK 5 Center Lead Crop, 2500-REEL | onsemi | PTPS7B8650QDDARQ1 vs NCV4276DT50RK |
TLE4276V50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | PTPS7B8650QDDARQ1 vs TLE4276V50 |
TPS7B8650QKVURQ1 | Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 5-TO-252 -40 to 150 | Texas Instruments | PTPS7B8650QDDARQ1 vs TPS7B8650QKVURQ1 |
NCV4276TQVA50 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PZFM5, VERTICAL, TO-220, 5 PIN | onsemi | PTPS7B8650QDDARQ1 vs NCV4276TQVA50 |
NCV4276DP50R5 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, D2PAK, 5 PIN | onsemi | PTPS7B8650QDDARQ1 vs NCV4276DP50R5 |
TLE4276DV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, | Siemens | PTPS7B8650QDDARQ1 vs TLE4276DV50 |
TLE4276-2DV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | PTPS7B8650QDDARQ1 vs TLE4276-2DV50 |
TLE4276GV85ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | PTPS7B8650QDDARQ1 vs TLE4276GV85ATMA1 |
TLS850B0TBV50 | Fixed Positive LDO Regulator, | Infineon Technologies AG | PTPS7B8650QDDARQ1 vs TLS850B0TBV50 |