Part Details for SPX2975T by Exar Corporation
Overview of SPX2975T by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX2975T
SPX2975T CAD Models
SPX2975T Part Data Attributes:
|
SPX2975T
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2975T
Exar Corporation
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.04 mm |
Alternate Parts for SPX2975T
This table gives cross-reference parts and alternative options found for SPX2975T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2975T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4274GV50ATMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPX2975T vs TLE4274GV50ATMA2 |
TLE42754D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | SPX2975T vs TLE42754D |
TLE4290DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | SPX2975T vs TLE4290DATMA1 |
TLE4290DNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | SPX2975T vs TLE4290DNTMA1 |
TL720M05GQKVURQ1 | Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | SPX2975T vs TL720M05GQKVURQ1 |
TLE4275GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | SPX2975T vs TLE4275GNTMA1 |
TLF80511TC | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | SPX2975T vs TLF80511TC |
TLE4290GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | SPX2975T vs TLE4290GNTMA1 |
SP000300149 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | SPX2975T vs SP000300149 |
TLE4276V50NKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | SPX2975T vs TLE4276V50NKSA1 |