Part Details for TLE42764DVATMA1 by Infineon Technologies AG
Overview of TLE42764DVATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42764DVATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7883
|
Newark | Ldo, Adj, 20V, 0.4A, -40 To 150Deg C, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:2.5V, Output Voltage Max:20V, Polarity:Positive Output, No. Of Pins:5Pins Rohs Compliant: Yes |Infineon TLE42764DVATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9363 |
|
$0.7330 | Buy Now |
DISTI #
TLE42764DVATMA1CT-ND
|
DigiKey | IC REG LIN POS ADJ 400MA TO252-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6611 In Stock |
|
$0.7658 / $1.7900 | Buy Now |
DISTI #
TLE42764DVATMA1
|
Avnet Americas | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: TLE42764DVATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$0.7837 | Buy Now |
DISTI #
50Y7883
|
Avnet Americas | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 50Y7883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 859 Partner Stock |
|
$1.1200 / $1.4700 | Buy Now |
|
Future Electronics | TLE42764 Series 40V 400 mA Adj. Low Dropout Linear Voltage Regulator-PG-TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.7650 | Buy Now |
DISTI #
62296470
|
Verical | LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 38 Package Multiple: 1 Date Code: 2220 | Americas - 3154 |
|
$0.8400 | Buy Now |
|
Bristol Electronics | 7952 |
|
RFQ | ||
DISTI #
TLE42764DV
|
TME | IC: voltage regulator, LDO,linear,adjustable, 2.5÷20V, 0.4A, SMD Min Qty: 1 | 0 |
|
$1.5200 / $1.6200 | RFQ |
DISTI #
C1S322000241378
|
Chip1Stop | LDO Regulator Pos 2.5V to 20V 0.4A Automotive 5-Pin(4+Tab) TO-252 RoHS: Compliant Container: Cut Tape | 3154 |
|
$0.6720 | Buy Now |
DISTI #
SP000427326
|
EBV Elektronik | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) TO-252 T/R (Alt: SP000427326) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE42764DVATMA1
TLE42764DVATMA1 CAD Models
TLE42764DVATMA1 Part Data Attributes
|
TLE42764DVATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42764DVATMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO4, GREEN, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |
Alternate Parts for TLE42764DVATMA1
This table gives cross-reference parts and alternative options found for TLE42764DVATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42764DVATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX25401TEVATMA1 | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE42764DVATMA1 vs IFX25401TEVATMA1 |
TLE4276GVATMA1 | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42764DVATMA1 vs TLE4276GVATMA1 |
TLE4276V | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE42764DVATMA1 vs TLE4276V |
TLE4276GVATMA3 | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | TLE42764DVATMA1 vs TLE4276GVATMA3 |