Part Details for IFX25401TEVATMA1 by Infineon Technologies AG
Overview of IFX25401TEVATMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX25401TEVATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IFX25401TEVATMA1
|
Avnet Americas | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin TO-252 T/R - Tape and Reel (Alt: IFX25401TEVATMA1) RoHS: Compliant Min Qty: 721 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 61950 Partner Stock |
|
$0.4299 / $0.5058 | Buy Now |
|
Rochester Electronics | IFX25401 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 61950 |
|
$0.4299 / $0.5058 | Buy Now |
|
Win Source Electronics | IC REG LIN POS ADJ 400MA TO252-5 / Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5 | 4900 |
|
$1.2640 / $1.8960 | Buy Now |
Part Details for IFX25401TEVATMA1
IFX25401TEVATMA1 CAD Models
IFX25401TEVATMA1 Part Data Attributes
|
IFX25401TEVATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25401TEVATMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |
Alternate Parts for IFX25401TEVATMA1
This table gives cross-reference parts and alternative options found for IFX25401TEVATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25401TEVATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4276GVATMA1 | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25401TEVATMA1 vs TLE4276GVATMA1 |
TLE4276V | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IFX25401TEVATMA1 vs TLE4276V |
TLE4276GVATMA3 | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | IFX25401TEVATMA1 vs TLE4276GVATMA3 |