Part Details for TLE4275AKSA1 by Infineon Technologies AG
Overview of TLE4275AKSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4275AKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4275AKSA1-ND
|
DigiKey | IC REG LIN 5V 400MA TO220-5-11 Min Qty: 500 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$1.6593 | Buy Now |
DISTI #
TLE4275AKSA1
|
Avnet Americas | LDO Regulator Pos 5V 0.45A 5-Pin(5+Tab) TO-220AB Tube - Rail/Tube (Alt: TLE4275AKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ |
Part Details for TLE4275AKSA1
TLE4275AKSA1 CAD Models
TLE4275AKSA1 Part Data Attributes:
|
TLE4275AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4275AKSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TLE4275AKSA1
This table gives cross-reference parts and alternative options found for TLE4275AKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4275AKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4274GV50ATMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLE4275AKSA1 vs TLE4274GV50ATMA2 |
TLE42754D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4275AKSA1 vs TLE42754D |
SPX2975T | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Exar Corporation | TLE4275AKSA1 vs SPX2975T |
TLE4290DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4275AKSA1 vs TLE4290DATMA1 |
TLE4290DNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4275AKSA1 vs TLE4290DNTMA1 |
TL720M05GQKVURQ1 | Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | TLE4275AKSA1 vs TL720M05GQKVURQ1 |
TLE4275GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275AKSA1 vs TLE4275GNTMA1 |
TLF80511TC | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | TLE4275AKSA1 vs TLF80511TC |
TLE4290GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275AKSA1 vs TLE4290GNTMA1 |
SP000300149 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | TLE4275AKSA1 vs SP000300149 |