Part Details for TLE4267GATMA1 by Infineon Technologies AG
Overview of TLE4267GATMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4267GATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7876
|
Newark | Fixed Ldo Voltage Regulator, 5.5V To 40V, 300Mv Dropout, 5Vout, 400Maout, To-263-7 Rohs Compliant: Yes |Infineon TLE4267GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2531 |
|
$1.8300 / $3.3800 | Buy Now |
DISTI #
TLE4267GATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO263-7 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3950 In Stock |
|
$1.5560 / $3.2200 | Buy Now |
DISTI #
TLE4267GATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 8-Pin(7+Tab) TO-263 - Tape and Reel (Alt: TLE4267GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 2000 |
|
$1.8656 | Buy Now |
DISTI #
726-TLE4267GATMA1
|
Mouser Electronics | LDO Voltage Regulators LOW DROPOUT CONTROLLER RoHS: Compliant | 1419 |
|
$1.4800 / $2.7700 | Buy Now |
DISTI #
V79:2366_28364682
|
Arrow Electronics | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 81641 |
|
$1.3990 / $2.2340 | Buy Now |
|
Future Electronics | TLE4267 Series 5 V 400 mA Fixed Low Drop Voltage Regulator - PG-TO263-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 756 |
|
$1.3130 / $3.0300 | Buy Now | |
|
Quest Components | 16 |
|
$1.5150 / $3.0300 | Buy Now | |
|
Rochester Electronics | TLE4267 - LDO Regulator Pos 5V 0.4A Automotive RoHS: Compliant Status: Active Min Qty: 1 | 4700 |
|
$1.4900 / $1.7600 | Buy Now |
Part Details for TLE4267GATMA1
TLE4267GATMA1 CAD Models
TLE4267GATMA1 Part Data Attributes:
|
TLE4267GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4267GATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
Alternate Parts for TLE4267GATMA1
This table gives cross-reference parts and alternative options found for TLE4267GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4267GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4267GXT | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | TLE4267GATMA1 vs TLE4267GXT |
TLE4267AKSA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM7, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | TLE4267GATMA1 vs TLE4267AKSA1 |
TLE4267GMXUMA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO14, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4267GATMA1 vs TLE4267GMXUMA1 |
TLE4267GMXUMA2 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO14, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4267GATMA1 vs TLE4267GMXUMA2 |
TLE4267GMNTMA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO14, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4267GATMA1 vs TLE4267GMNTMA1 |
TLE4267GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | TLE4267GATMA1 vs TLE4267GNTMA1 |
TLE4267GNT | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | TLE4267GATMA1 vs TLE4267GNT |
TLE4267NKSA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM7, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | TLE4267GATMA1 vs TLE4267NKSA1 |