Part Details for TLE4267GMXUMA2 by Infineon Technologies AG
Overview of TLE4267GMXUMA2 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4267GMXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4399
|
Newark | Ldo, Fixed, 5V, 0.4A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE4267GMXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2369 |
|
$1.2100 / $2.4500 | Buy Now |
DISTI #
448-TLE4267GMXUMA2CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA DSO14-61 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4307 In Stock |
|
$0.9914 / $1.6600 | Buy Now |
DISTI #
TLE4267GMXUMA2
|
Avnet Americas | Low Drop Linear Voltage Regulator - Tape and Reel (Alt: TLE4267GMXUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2293 | Buy Now |
DISTI #
726-TLE4267GMXUMA2
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 1844 |
|
$1.0400 / $2.3600 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
DISTI #
69266787
|
Verical | 5-V Low Drop Voltage Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2227 | Americas - 2500 |
|
$1.4875 / $1.5500 | Buy Now |
|
Ameya Holding Limited | 922 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 10 | 2500 |
|
$1.9025 / $2.4676 | Buy Now |
DISTI #
C1S322000827974
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$1.1900 / $1.9500 | Buy Now |
DISTI #
SP001387618
|
EBV Elektronik | (Alt: SP001387618) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4267GMXUMA2
TLE4267GMXUMA2 CAD Models
TLE4267GMXUMA2 Part Data Attributes
|
TLE4267GMXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4267GMXUMA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO14, PLASTIC, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE4267GMXUMA2
This table gives cross-reference parts and alternative options found for TLE4267GMXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4267GMXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4267GATMA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | TLE4267GMXUMA2 vs TLE4267GATMA1 |
TLE4267SAKSA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM7, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | TLE4267GMXUMA2 vs TLE4267SAKSA1 |
TLE4267NKSA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM7, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | TLE4267GMXUMA2 vs TLE4267NKSA1 |
TLE4267GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | TLE4267GMXUMA2 vs TLE4267GNTMA1 |