-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76C7655
|
Newark | Op Amp, 9.4Mhz, 35V/Us, Soic-16, No. Of Amplifiers:4 Amplifier, Bandwidth:9.4Mhz, Slew Rate:35V/Μs, Supply Voltage Range:± 2.25V To ± 19V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2074CDW Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.7000 | Buy Now |
DISTI #
TLE2074CDW-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
48 In Stock |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
595-TLE2074CDW
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low-Noise Hi-Speed JFET-Input RoHS: Compliant | 233 |
|
$3.4700 / $6.2300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 5000UV OFFSET-MAX, BIFET, PDSO16 | 3 |
|
$6.3000 / $7.5600 | Buy Now |
DISTI #
TLE2074CDW-SMD
|
TME | IC: operational amplifier, 10MHz, Ch: 4, SO16-W Min Qty: 1 | 0 |
|
$4.9500 / $6.9300 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 10MHz, Channels: 4, SO16-W | 2200 |
|
RFQ | |
|
ComSIT USA | EXCALIBUR LOW-NOISE HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, BIFET, PDSO16 RoHS: Compliant | Europe - 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2074CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2074CDW
Texas Instruments
Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.000175 µA | |
Common-mode Reject Ratio-Min | 79 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 22 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 8912.5 | |
Wideband | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLE2074CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2074CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2074IDW | Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC -40 to 85 | Texas Instruments | TLE2074CDW vs TLE2074IDW |
TLE2084CDWR | Quad, 38-V, 10-MHz, 40-V/µs slew rate, JFET-input operational amplifier 16-SOIC | Texas Instruments | TLE2074CDW vs TLE2084CDWR |
TLE2074IDWG4 | Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC -40 to 85 | Texas Instruments | TLE2074CDW vs TLE2074IDWG4 |