-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLE2074IDW-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1520 In Stock |
|
$3.7786 / $6.6400 | Buy Now |
DISTI #
595-TLE2074IDW
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Noise RoHS: Compliant | 295 |
|
$3.8200 / $6.7300 | Buy Now |
DISTI #
J56:1989_00128323
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±19V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks | Europe - 80 |
|
$3.2950 / $3.8580 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | 86 |
|
$5.4508 / $8.8392 | Buy Now | |
|
Quest Components | 30 |
|
$5.8928 / $8.8392 | Buy Now | |
|
ComSIT USA | EXCALIBUR LOW-NOISE HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, BIFET, PDSO16 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2074IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2074IDW
Texas Instruments
Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.000175 µA | |
Common-mode Reject Ratio-Min | 79 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 19 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 8912.5 | |
Wideband | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLE2074IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2074IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2074CDWR | Texas Instruments | Check for Price | Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC | TLE2074IDW vs TLE2074CDWR |
TLE2084CDWG4 | Texas Instruments | Check for Price | Quad High-Speed JFET-Input Operational Amplifier 16-SOIC 0 to 70 | TLE2074IDW vs TLE2084CDWG4 |
MC34084DWR2 | onsemi | Check for Price | IC QUAD OP-AMP, 14000 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO16, PLASTIC, SO-16, Operational Amplifier | TLE2074IDW vs MC34084DWR2 |
TLE2074CDW | Texas Instruments | $3.8670 | Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC 0 to 70 | TLE2074IDW vs TLE2074CDW |
TLE2084CDWRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 9100uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | TLE2074IDW vs TLE2084CDWRG4 |
MC34085BDW | onsemi | Check for Price | QUAD OP-AMP, 14000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO16, PLASTIC, SO-16 | TLE2074IDW vs MC34085BDW |
TLE2074AIDWG4 | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC -40 to 85 | TLE2074IDW vs TLE2074AIDWG4 |
MC34084DW | onsemi | Check for Price | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO16, PLASTIC, SO-16 | TLE2074IDW vs MC34084DW |
TLE2074ACDWG4 | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC 0 to 70 | TLE2074IDW vs TLE2074ACDWG4 |
TLE2084CDWR | Texas Instruments | Check for Price | Quad, 38-V, 10-MHz, 40-V/µs slew rate, JFET-input operational amplifier 16-SOIC | TLE2074IDW vs TLE2084CDWR |