Part Details for TLE2024AMN by Texas Instruments
Overview of TLE2024AMN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2024AMN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2024AMN-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
503 In Stock |
|
$4.8200 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 950uV Offset-Max, BIPolar, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 503 |
|
$4.1300 / $4.8600 | Buy Now |
Part Details for TLE2024AMN
TLE2024AMN CAD Models
TLE2024AMN Part Data Attributes
|
TLE2024AMN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2024AMN
Texas Instruments
QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 800000 | |
Width | 7.62 mm |
Alternate Parts for TLE2024AMN
This table gives cross-reference parts and alternative options found for TLE2024AMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024AMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2024BMJ | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2024AMN vs TLE2024BMJ |
5962-9088103MCX | QUAD OP-AMP, 1200uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLE2024AMN vs 5962-9088103MCX |
5962-9088106QCA | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | TLE2024AMN vs 5962-9088106QCA |
TLE2024BMN | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-PDIP -55 to 125 | Texas Instruments | TLE2024AMN vs TLE2024BMN |
5962-9088106QCA | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2024AMN vs 5962-9088106QCA |
TLE2024IJ | QUAD OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLE2024AMN vs TLE2024IJ |
TLE2024CJ | QUAD OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLE2024AMN vs TLE2024CJ |
TLE2024BMJB | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2024AMN vs TLE2024BMJB |
TLE2024MN | Quad Precision Low-Power Single Supply Operational Amplifier 14-PDIP -55 to 125 | Texas Instruments | TLE2024AMN vs TLE2024MN |
5962-9088109QCA | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2024AMN vs 5962-9088109QCA |