-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2024BMJB-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CDIP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
310 In Stock |
|
$120.2200 | Buy Now |
DISTI #
86041224
|
Verical | Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0101 | Americas - 446 |
|
$122.8250 / $144.5000 | Buy Now |
DISTI #
86025452
|
Verical | Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0001 | Americas - 156 |
|
$122.8250 / $144.5000 | Buy Now |
|
Rochester Electronics | TLE2024BM-MIL High-Speed, Low-Power, Precision Quad Operational Amplifier - Dual marked (5962-9088109QCA) RoHS: Not Compliant Status: Active Min Qty: 1 | 310 |
|
$98.2600 / $115.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2024BMJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2024BMJB
Texas Instruments
High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLE2024BMJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024BMJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2024BCN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | TLE2024BMJB vs TLE2024BCN |
5962-9088103MCA | Texas Instruments | Check for Price | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | TLE2024BMJB vs 5962-9088103MCA |
5962-9088103MCX | Texas Instruments | Check for Price | QUAD OP-AMP, 1200uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | TLE2024BMJB vs 5962-9088103MCX |
TLE2024BMN | Texas Instruments | Check for Price | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-PDIP -55 to 125 | TLE2024BMJB vs TLE2024BMN |
TLE2024BMJ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | TLE2024BMJB vs TLE2024BMJ |
TLE2024BIN | Texas Instruments | Check for Price | Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 14-PDIP | TLE2024BMJB vs TLE2024BIN |