Part Details for TLE2024AIDWG4 by Texas Instruments
Overview of TLE2024AIDWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2024AIDWG4
TLE2024AIDWG4 CAD Models
TLE2024AIDWG4 Part Data Attributes:
|
TLE2024AIDWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2024AIDWG4
Texas Instruments
Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 100000 | |
Width | 7.5 mm |
Alternate Parts for TLE2024AIDWG4
This table gives cross-reference parts and alternative options found for TLE2024AIDWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024AIDWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5532DRG4 | Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70 | Texas Instruments | TLE2024AIDWG4 vs NE5532DRG4 |
TLE2024CDW | Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC | Texas Instruments | TLE2024AIDWG4 vs TLE2024CDW |
TLE2024QDWREP | Enhanced Product Excalibur High-Speed Low-Power Precision Op Amps 16-SOIC -40 to 125 | Texas Instruments | TLE2024AIDWG4 vs TLE2024QDWREP |
OP421GS-REEL | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO16, SOL-16, Operational Amplifier | Analog Devices Inc | TLE2024AIDWG4 vs OP421GS-REEL |
OP400HSZ-REEL | Low Offset, Low Power Quad Op Amp | Analog Devices Inc | TLE2024AIDWG4 vs OP400HSZ-REEL |
TLE2024CDWG4 | Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC | Texas Instruments | TLE2024AIDWG4 vs TLE2024CDWG4 |
SA5532APE4 | Dual, 30-V, 10-MHz, low noise (6-nV/√Hz max) audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85 | Texas Instruments | TLE2024AIDWG4 vs SA5532APE4 |
TLE2024ACDWR | Excalibur high-speed low-power quad precision operational amplifier 16-SOIC | Texas Instruments | TLE2024AIDWG4 vs TLE2024ACDWR |
OP471GS-REEL | High Speed, Low Noise Quad Operational Amplifier | Analog Devices Inc | TLE2024AIDWG4 vs OP471GS-REEL |
HA5234IB | Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDSO16, SOIC-16 | Harris Semiconductor | TLE2024AIDWG4 vs HA5234IB |